
47-10250 | |
|---|---|
DigiKey Part Number | 47-10250-ND |
Manufacturer | |
Manufacturer Product Number | 47-10250 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 978,78000 Kč | 2 978,78 Kč |
| 5 | 2 760,94400 Kč | 13 804,72 Kč |
| 10 | 2 672,18400 Kč | 26 721,84 Kč |
| 25 | 2 559,33720 Kč | 63 983,43 Kč |
| Unit Price without VAT: | 2 978,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 604,32380 Kč |




