N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172204

DigiKey Part Number
ACX1159-ND
Manufacturer
Manufacturer Product Number
172204
Description
CONN N JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
6 pcs - 1 Connector, 1 Barrel, 1 Contact, 1 Ferrule, 1 Hex Nut, 1 Insulator
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1500 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1286,83000 Kč286,83 Kč
10243,76600 Kč2 437,66 Kč
25228,50040 Kč5 712,51 Kč
50217,59380 Kč10 879,69 Kč
100207,21250 Kč20 721,25 Kč
300191,76633 Kč57 529,90 Kč
500184,98482 Kč92 492,41 Kč
1 000176,16797 Kč176 167,97 Kč
Manufacturers Standard Package
Unit Price without VAT:286,83000 Kč
Unit Price with VAT:347,06430 Kč