
172171 | |
|---|---|
DigiKey Part Number | ACX1124-ND |
Manufacturer | |
Manufacturer Product Number | 172171 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179, 188, 316 Double Braid, M17/152-RD316 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Barrel, 1 Contact, 1 Ferrule, 1 Hex Nut, 1 Insulator | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,74000 Kč | 280,74 Kč |
| 10 | 238,53700 Kč | 2 385,37 Kč |
| 25 | 223,59520 Kč | 5 589,88 Kč |
| 50 | 212,91980 Kč | 10 645,99 Kč |
| 100 | 202,76090 Kč | 20 276,09 Kč |
| 300 | 187,64583 Kč | 56 293,75 Kč |
| 500 | 181,01074 Kč | 90 505,37 Kč |
| 1 000 | 172,38245 Kč | 172 382,45 Kč |
| Unit Price without VAT: | 280,74000 Kč |
|---|---|
| Unit Price with VAT: | 339,69540 Kč |



