F Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222184

DigiKey Part Number
ACX1457-ND
Manufacturer
Manufacturer Product Number
222184
Description
CONN F PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Tin-Lead
Center Contact Plating
Tin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1220,48000 Kč220,48 Kč
10187,30200 Kč1 873,02 Kč
25175,57680 Kč4 389,42 Kč
50167,19020 Kč8 359,51 Kč
100159,20890 Kč15 920,89 Kč
300147,34017 Kč44 202,05 Kč
500142,12916 Kč71 064,58 Kč
1 000135,35311 Kč135 353,11 Kč
Manufacturers Standard Package
Unit Price without VAT:220,48000 Kč
Unit Price with VAT:266,78080 Kč