Connector Cap (Cover) For 4.3/10 Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431-10000

DigiKey Part Number
ARF2584-ND
Manufacturer
Manufacturer Product Number
431-10000
Description
4.3-10 FEMALE CAP WITH CHAIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For 4.3/10 Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
4.3/10
Accessory Type
Cap (Cover)
For Use With/Related Products
4.3/10 Plugs
Body Material
Brass
Body Finish
Nickel
Features
Chain, IP67
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100204,72840 Kč20 472,84 Kč
Unit Price without VAT:204,72840 Kč
Unit Price with VAT:247,72136 Kč