
431-125P-52S | |
|---|---|
DigiKey Part Number | ARF2566-ND |
Manufacturer | |
Manufacturer Product Number | 431-125P-52S |
Description | CONN 4.3/10 PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 1/2" Annular | |
Fastening Type | Threaded | |
Frequency - Max | 3.6 GHz | |
Number of Ports | 1 | |
Features | Low PIM | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,03000 Kč | 594,03 Kč |
| 10 | 504,89700 Kč | 5 048,97 Kč |
| 25 | 473,28640 Kč | 11 832,16 Kč |
| 50 | 450,70520 Kč | 22 535,26 Kč |
| 100 | 429,20960 Kč | 42 920,96 Kč |
| 300 | 397,23317 Kč | 119 169,95 Kč |
| 500 | 383,19208 Kč | 191 596,04 Kč |
| Unit Price without VAT: | 594,03000 Kč |
|---|---|
| Unit Price with VAT: | 718,77630 Kč |


