
431-126P-52S | |
|---|---|
DigiKey Part Number | ARF2567-ND |
Manufacturer | |
Manufacturer Product Number | 431-126P-52S |
Description | CONN 4.3/10 PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 1/2" Helical | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Low PIM | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,00000 Kč | 568,00 Kč |
| 10 | 482,70200 Kč | 4 827,02 Kč |
| 25 | 452,48160 Kč | 11 312,04 Kč |
| 50 | 430,88740 Kč | 21 544,37 Kč |
| 100 | 410,33660 Kč | 41 033,66 Kč |
| 300 | 379,76493 Kč | 113 929,48 Kč |
| 500 | 366,33824 Kč | 183 169,12 Kč |
| Unit Price without VAT: | 568,00000 Kč |
|---|---|
| Unit Price with VAT: | 687,28000 Kč |


