
431-124P-52S | |
|---|---|
DigiKey Part Number | ARF2565-ND |
Manufacturer | |
Manufacturer Product Number | 431-124P-52S |
Description | CONN 4.3/10 PLG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-401 (.250" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Low PIM | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Contact | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 185°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,82000 Kč | 593,82 Kč |
| 10 | 504,72900 Kč | 5 047,29 Kč |
| 25 | 473,12680 Kč | 11 828,17 Kč |
| 50 | 450,54980 Kč | 22 527,49 Kč |
| 100 | 429,06050 Kč | 42 906,05 Kč |
| 250 | 402,23012 Kč | 100 557,53 Kč |
| 500 | 384,00092 Kč | 192 000,46 Kč |
| Unit Price without VAT: | 593,82000 Kč |
|---|---|
| Unit Price with VAT: | 718,52220 Kč |


