
3FA1-NCSJ-C01W0 | |
|---|---|
DigiKey Part Number | 115-3FA1-NCSJ-C01W0-ND |
Manufacturer | |
Manufacturer Product Number | 3FA1-NCSJ-C01W0 |
Description | FAKRA STRAIGHT CRIMP JACK FOR RG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,80000 Kč | 648,00 Kč |
| 25 | 60,73480 Kč | 1 518,37 Kč |
| 50 | 57,83680 Kč | 2 891,84 Kč |
| 100 | 55,07360 Kč | 5 507,36 Kč |
| 250 | 51,62400 Kč | 12 906,00 Kč |
| 500 | 49,15968 Kč | 24 579,84 Kč |
| 1 000 | 46,81462 Kč | 46 814,62 Kč |
| 3 000 | 43,32601 Kč | 129 978,03 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |






