



FA1-NCSJ-C01-0 | |
|---|---|
DigiKey Part Number | ARF1310-ND |
Manufacturer | |
Manufacturer Product Number | FA1-NCSJ-C01-0 |
Description | CONN FAKRA JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FA1-NCSJ-C01-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue, Signal | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Housing, 1 Locking Clip | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 60,83100 Kč | 608,31 Kč |
| 25 | 57,02200 Kč | 1 425,55 Kč |
| 50 | 54,30080 Kč | 2 715,04 Kč |
| 100 | 51,70550 Kč | 5 170,55 Kč |
| 250 | 48,46760 Kč | 12 116,90 Kč |
| 500 | 46,15486 Kč | 23 077,43 Kč |
| 2 000 | 41,85637 Kč | 83 712,74 Kč |
| 4 000 | 39,86082 Kč | 159 443,28 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |










