
2079125530 | |
|---|---|
DigiKey Part Number | 900-2079125530-ND |
Manufacturer | |
Manufacturer Product Number | 2079125530 |
Description | HFM PLUG SINGLE W/CLIP SLOT ASSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079125530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | Code Z | |
Color | Blue, Water | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,91960 Kč | 247,99 Kč |
| 50 | 9,44080 Kč | 472,04 Kč |
| 100 | 8,98920 Kč | 898,92 Kč |
| 250 | 8,42524 Kč | 2 106,31 Kč |
| 500 | 8,02292 Kč | 4 011,46 Kč |
| 1 600 | 7,39038 Kč | 11 824,61 Kč |
| 3 200 | 7,03755 Kč | 22 520,16 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


