
336313-14-0050 | |
|---|---|
DigiKey Part Number | ARF2372-ND |
Manufacturer | |
Manufacturer Product Number | 336313-14-0050 |
Description | COAX CBL U.FL, AMC TO SMA 1.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.37mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,60000 Kč | 228,60 Kč |
| 10 | 194,33400 Kč | 1 943,34 Kč |
| 25 | 182,16680 Kč | 4 554,17 Kč |
| 50 | 173,46460 Kč | 8 673,23 Kč |
| 100 | 165,18570 Kč | 16 518,57 Kč |
| 300 | 149,82337 Kč | 44 947,01 Kč |
| 500 | 140,11344 Kč | 70 056,72 Kč |
| 1 000 | 128,84410 Kč | 128 844,10 Kč |
| Unit Price without VAT: | 228,60000 Kč |
|---|---|
| Unit Price with VAT: | 276,60600 Kč |














