



31-208-RFX | |
|---|---|
DigiKey Part Number | ARFX1074-ND |
Manufacturer | |
Manufacturer Product Number | 31-208-RFX |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass, Zinc |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass, Phosphor Bronze |
Center Gender Female to Male | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style T-Shape |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731485003 | Molex | 254 | 23-0731485003-ND | 275,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,42000 Kč | 161,42 Kč |
| 10 | 137,08300 Kč | 1 370,83 Kč |
| 25 | 128,49480 Kč | 3 212,37 Kč |
| 50 | 122,35920 Kč | 6 117,96 Kč |
| 100 | 116,51970 Kč | 11 651,97 Kč |
| 250 | 109,22608 Kč | 27 306,52 Kč |
| 500 | 104,01598 Kč | 52 007,99 Kč |
| 1 000 | 99,05570 Kč | 99 055,70 Kč |
| Unit Price without VAT: | 161,42000 Kč |
|---|---|
| Unit Price with VAT: | 195,31820 Kč |











