
255101-08-36.00 | |
|---|---|
DigiKey Part Number | ACX1757-ND |
Manufacturer | |
Manufacturer Product Number | 255101-08-36.00 |
Description | COAX CBL MCX TO MCX 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-178 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,41000 Kč | 652,41 Kč |
| 10 | 554,51500 Kč | 5 545,15 Kč |
| 25 | 519,80120 Kč | 12 995,03 Kč |
| 50 | 494,99840 Kč | 24 749,92 Kč |
| 100 | 471,39040 Kč | 47 139,04 Kč |
| 250 | 441,91216 Kč | 110 478,04 Kč |
| Unit Price without VAT: | 652,41000 Kč |
|---|---|
| Unit Price with VAT: | 789,41610 Kč |






