Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255101-08-12.00

DigiKey Part Number
ACX1755-ND
Manufacturer
Manufacturer Product Number
255101-08-12.00
Description
COAX CBL MCX TO MCX 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1536,92000 Kč536,92 Kč
10456,30800 Kč4 563,08 Kč
25427,72920 Kč10 693,23 Kč
50407,31500 Kč20 365,75 Kč
100387,88980 Kč38 788,98 Kč
250363,63076 Kč90 907,69 Kč
500346,29860 Kč173 149,30 Kč
Manufacturers Standard Package
Unit Price without VAT:536,92000 Kč
Unit Price with VAT:649,67320 Kč
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 43
Unit Price: 509,20000 Kč
COAX CBL MCX TO MCX 24"
In-Stock: 39
Unit Price: 598,23000 Kč
COAX CBL MCX TO MCX 36"
In-Stock: 175
Unit Price: 652,41000 Kč