
255101-08-06.00 | |
|---|---|
DigiKey Part Number | ACX1754-ND |
Manufacturer | |
Manufacturer Product Number | 255101-08-06.00 |
Description | COAX CABLE MCX TO MCX 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,20000 Kč | 509,20 Kč |
| 10 | 432,74800 Kč | 4 327,48 Kč |
| 25 | 405,64760 Kč | 10 141,19 Kč |
| 50 | 386,28760 Kč | 19 314,38 Kč |
| 100 | 367,86190 Kč | 36 786,19 Kč |
| 250 | 344,85352 Kč | 86 213,38 Kč |
| 500 | 328,41586 Kč | 164 207,93 Kč |
| Unit Price without VAT: | 509,20000 Kč |
|---|---|
| Unit Price with VAT: | 616,13200 Kč |




