
255101-08-24.00 | |
|---|---|
DigiKey Part Number | ACX1756-ND |
Manufacturer | |
Manufacturer Product Number | 255101-08-24.00 |
Description | COAX CBL MCX TO MCX 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-178 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,23000 Kč | 598,23 Kč |
| 10 | 508,48800 Kč | 5 084,88 Kč |
| 25 | 476,66280 Kč | 11 916,57 Kč |
| 50 | 453,91800 Kč | 22 695,90 Kč |
| 100 | 432,26900 Kč | 43 226,90 Kč |
| 250 | 405,23536 Kč | 101 308,84 Kč |
| 500 | 385,92266 Kč | 192 961,33 Kč |
| Unit Price without VAT: | 598,23000 Kč |
|---|---|
| Unit Price with VAT: | 723,85830 Kč |




