
245130-01-18.00 | |
---|---|
DigiKey Part Number | ACX2529-ND |
Manufacturer | |
Manufacturer Product Number | 245130-01-18.00 |
Description | COAX CBL SMA TO MCX 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 593,86000 Kč | 593,86 Kč |
10 | 504,64800 Kč | 5 046,48 Kč |
25 | 473,05760 Kč | 11 826,44 Kč |
50 | 449,55300 Kč | 22 477,65 Kč |
100 | 426,71920 Kč | 42 671,92 Kč |
250 | 402,16816 Kč | 100 542,04 Kč |
500 | 383,00246 Kč | 191 501,23 Kč |
Unit Price without VAT: | 593,86000 Kč |
---|---|
Unit Price with VAT: | 718,57060 Kč |