
242262 | |
|---|---|
DigiKey Part Number | ACX2250-ND |
Manufacturer | |
Manufacturer Product Number | 242262 |
Description | COAX ADAPT SMA TO QMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector QMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | QMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,83000 Kč | 902,83 Kč |
| 10 | 785,14400 Kč | 7 851,44 Kč |
| 30 | 681,39567 Kč | 20 441,87 Kč |
| 50 | 676,56380 Kč | 33 828,19 Kč |
| 100 | 655,51810 Kč | 65 551,81 Kč |
| 250 | 631,63556 Kč | 157 908,89 Kč |
| Unit Price without VAT: | 902,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,42430 Kč |

















