Adapter Coaxial Connector QMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector QMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
28K132-S00N5
28K132-S00N5

28K132-S00N5

DigiKey Part Number
1868-1149-ND
Manufacturer
Manufacturer Product Number
28K132-S00N5
Description
COAX ADAPT SMA TO QMA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector QMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
QMA Jack, Female Socket
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1588,78000 Kč588,78 Kč
10500,34000 Kč5 003,40 Kč
25469,01120 Kč11 725,28 Kč
50446,63580 Kč22 331,79 Kč
100425,33130 Kč42 533,13 Kč
250398,73188 Kč99 682,97 Kč
500379,72700 Kč189 863,50 Kč
Manufacturers Standard Package
Unit Price without VAT:588,78000 Kč
Unit Price with VAT:712,42380 Kč