



28S132-K00N5 | |
|---|---|
DigiKey Part Number | 1868-1153-ND |
Manufacturer | |
Manufacturer Product Number | 28S132-K00N5 |
Description | COAX ADAPT SMA TO QMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector QMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | QMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass, Bronze | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,89000 Kč | 506,89 Kč |
| 10 | 430,73200 Kč | 4 307,32 Kč |
| 25 | 403,76640 Kč | 10 094,16 Kč |
| 50 | 384,50280 Kč | 19 225,14 Kč |
| 100 | 366,16100 Kč | 36 616,10 Kč |
| 250 | 343,25852 Kč | 85 814,63 Kč |
| 500 | 326,89770 Kč | 163 448,85 Kč |
| Unit Price without VAT: | 506,89000 Kč |
|---|---|
| Unit Price with VAT: | 613,33690 Kč |









