
242181-10 | |
|---|---|
DigiKey Part Number | 115-242181-10-ND |
Manufacturer | |
Manufacturer Product Number | 242181-10 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9200622A0110 | Ease Electronics | 30 | 4627-9200622A0110-ND | 8 353,84000 Kč | Parametric Equivalent |
| RSA-3413 | RF Industries | 120 | 5480-RSA-3413-ND | 199,27000 Kč | Parametric Equivalent |
| SM4701 | Fairview Microwave | 0 | 5328-SM4701-ND | 5 758,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,57000 Kč | 689,57 Kč |
| 10 | 586,09600 Kč | 5 860,96 Kč |
| 25 | 549,40000 Kč | 13 735,00 Kč |
| 50 | 523,18620 Kč | 26 159,31 Kč |
| 100 | 498,23210 Kč | 49 823,21 Kč |
| 250 | 467,07868 Kč | 116 769,67 Kč |
| Unit Price without VAT: | 689,57000 Kč |
|---|---|
| Unit Price with VAT: | 834,37970 Kč |


















