
RSA-3413 | |
|---|---|
DigiKey Part Number | 5480-RSA-3413-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3413 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 169,32800 Kč | 1 693,28 Kč |
| 25 | 158,71120 Kč | 3 967,78 Kč |
| 50 | 151,13520 Kč | 7 556,76 Kč |
| 100 | 143,92240 Kč | 14 392,24 Kč |
| 250 | 134,91468 Kč | 33 728,67 Kč |
| 500 | 128,48004 Kč | 64 240,02 Kč |
| 1 000 | 122,35430 Kč | 122 354,30 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |











