225-100J-52S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225-100J-52S

DigiKey Part Number
115-225-100J-52S-ND
Manufacturer
Manufacturer Product Number
225-100J-52S
Description
RF CONNECTOR 2.2-5 STRAIGHT PANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2/5 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1403,11000 Kč403,11 Kč
10342,65200 Kč3 426,52 Kč
25321,18920 Kč8 029,73 Kč
50305,86080 Kč15 293,04 Kč
100300,22560 Kč30 022,56 Kč
Manufacturers Standard Package
Unit Price without VAT:403,11000 Kč
Unit Price with VAT:487,76310 Kč