



925-106A-51S | |
|---|---|
DigiKey Part Number | ARF2552-ND |
Manufacturer | |
Manufacturer Product Number | 925-106A-51S |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 925-106A-51S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,89000 Kč | 468,89 Kč |
| 10 | 398,41600 Kč | 3 984,16 Kč |
| 25 | 373,46200 Kč | 9 336,55 Kč |
| 50 | 355,64320 Kč | 17 782,16 Kč |
| 100 | 338,67460 Kč | 33 867,46 Kč |
| 300 | 313,43853 Kč | 94 031,56 Kč |
| 500 | 302,35860 Kč | 151 179,30 Kč |
| Unit Price without VAT: | 468,89000 Kč |
|---|---|
| Unit Price with VAT: | 567,35690 Kč |

