
2153600064 | |
|---|---|
DigiKey Part Number | 900-2153600064TR-ND - Tape & Reel (TR) 900-2153600064CT-ND - Cut Tape (CT) 900-2153600064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2153600064 |
Description | 0.35 BTB 6+4P REC ASSY 15GHZ EMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2153600064 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 6 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 245861006004829+ | KYOCERA AVX | 9 283 | 478-245861006004829+CT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 21,09880 Kč | 527,47 Kč |
| 50 | 20,08660 Kč | 1 004,33 Kč |
| 100 | 19,12920 Kč | 1 912,92 Kč |
| 250 | 17,92892 Kč | 4 482,23 Kč |
| 500 | 17,07306 Kč | 8 536,53 Kč |
| 1 000 | 16,25791 Kč | 16 257,91 Kč |
| 2 500 | 15,65510 Kč | 39 137,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 13,16239 Kč | 263 247,80 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



