


245861006004829+ | |
|---|---|
DigiKey Part Number | 478-245861006004829+TR-ND - Tape & Reel (TR) 478-245861006004829+CT-ND - Cut Tape (CT) 478-245861006004829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245861006004829+ |
Description | RECPT - 0.35MM PITCH - 06 POS 0. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 5,73460 Kč | 573,46 Kč |
| 500 | 5,11848 Kč | 2 559,24 Kč |
| 1 000 | 4,87385 Kč | 4 873,85 Kč |
| 5 000 | 4,35041 Kč | 21 752,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,02597 Kč | 60 389,55 Kč |
| 30 000 | 3,83395 Kč | 115 018,50 Kč |
| 45 000 | 3,72591 Kč | 167 665,95 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |







