172224-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 316
Unit Price: 835,30000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 44
Unit Price: 885,49000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 485
Unit Price: 373,76000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 1 500,52000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 233,71000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 97,85000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 335
Unit Price: 665,64000 Kč
Datasheet
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172224-24

DigiKey Part Number
172224-24-ND
Manufacturer
Manufacturer Product Number
172224-24
Description
N PANEL RECEPTACLE JACK, EXTENDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Extended Insulation
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
2 pcs - 1 Connector, 1 Gasket
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
White Bronze
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
082-6712-433358Amphenol RF316115-082-6712-433358-ND835,30000 KčParametric Equivalent
082-6712-705590Amphenol RF44115-082-6712-705590-ND885,49000 KčParametric Equivalent
0732761350Molex485WM9542-ND373,76000 KčParametric Equivalent
5050-0062Amphenol SV Microwave05050-0062-ND1 500,52000 KčParametric Equivalent
9205151C1315Ease Electronics04627-9205151C1315-ND233,71000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100266,66410 Kč26 666,41 Kč
Manufacturers Standard Package
Unit Price without VAT:266,66410 Kč
Unit Price with VAT:322,66356 Kč