9205151C1315 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 325
Unit Price: 835,30000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 56
Unit Price: 885,49000 Kč
Datasheet
New at DigiKey
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205151C1315

DigiKey Part Number
4627-9205151C1315-ND
Manufacturer
Manufacturer Product Number
9205151C1315
Description
RF CONNECTOR N-TYPE PANEL MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bag
Features
Extended Insulation
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
White Bronze
Shield Termination
Solder
Center Contact Plating
Silver
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
082-6712-433358Amphenol RF325115-082-6712-433358-ND835,30000 KčParametric Equivalent
082-6712-705590Amphenol RF56115-082-6712-705590-ND885,49000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1233,71000 Kč233,71 Kč
10198,57800 Kč1 985,78 Kč
100168,79450 Kč16 879,45 Kč
1 000143,50348 Kč143 503,48 Kč
Manufacturers Standard Package
Unit Price without VAT:233,71000 Kč
Unit Price with VAT:282,78910 Kč