
R161410130 | |
|---|---|
DigiKey Part Number | 2201-R161410130-ND |
Manufacturer | |
Manufacturer Product Number | R161410130 |
Description | N F SQF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount | Voltage Rating 1.4 kV |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,64000 Kč | 665,64 Kč |
| 10 | 565,81200 Kč | 5 658,12 Kč |
| 25 | 530,39280 Kč | 13 259,82 Kč |
| 50 | 505,09000 Kč | 25 254,50 Kč |
| 100 | 480,99910 Kč | 48 099,91 Kč |
| 250 | 450,91944 Kč | 112 729,86 Kč |
| Unit Price without VAT: | 665,64000 Kč |
|---|---|
| Unit Price with VAT: | 805,42440 Kč |











