


132417 | |
|---|---|
DigiKey Part Number | 132417-ND |
Manufacturer | |
Manufacturer Product Number | 132417 |
Description | SMA END LAUNCH JACK FOR 0.110 MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,21000 Kč | 532,21 Kč |
| 10 | 452,28200 Kč | 4 522,82 Kč |
| 25 | 423,95720 Kč | 10 598,93 Kč |
| 50 | 403,73120 Kč | 20 186,56 Kč |
| 100 | 384,47180 Kč | 38 447,18 Kč |
| 300 | 353,27680 Kč | 105 983,04 Kč |
| 500 | 343,24716 Kč | 171 623,58 Kč |
| Unit Price without VAT: | 532,21000 Kč |
|---|---|
| Unit Price with VAT: | 643,97410 Kč |



















