


132236 | |
|---|---|
DigiKey Part Number | ARF3483-ND |
Manufacturer | |
Manufacturer Product Number | 132236 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 7807A, LMR-200 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,18000 Kč | 195,18 Kč |
| 10 | 165,78600 Kč | 1 657,86 Kč |
| 25 | 155,38360 Kč | 3 884,59 Kč |
| 50 | 147,96800 Kč | 7 398,40 Kč |
| 100 | 140,90450 Kč | 14 090,45 Kč |
| 300 | 124,82030 Kč | 37 446,09 Kč |
| 500 | 124,28720 Kč | 62 143,60 Kč |
| 1 000 | 119,78896 Kč | 119 788,96 Kč |
| Unit Price without VAT: | 195,18000 Kč |
|---|---|
| Unit Price with VAT: | 236,16780 Kč |




















