



132234 | |
|---|---|
DigiKey Part Number | ACX1196-ND |
Manufacturer | |
Manufacturer Product Number | 132234 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 7807A, LMR-200 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,56000 Kč | 149,56 Kč |
| 10 | 124,35500 Kč | 1 243,55 Kč |
| 25 | 119,87240 Kč | 2 996,81 Kč |
| 50 | 116,58960 Kč | 5 829,48 Kč |
| 100 | 111,02390 Kč | 11 102,39 Kč |
| 300 | 100,48810 Kč | 30 146,43 Kč |
| 500 | 98,32134 Kč | 49 160,67 Kč |
| 1 000 | 94,38302 Kč | 94 383,02 Kč |
| Unit Price without VAT: | 149,56000 Kč |
|---|---|
| Unit Price with VAT: | 180,96760 Kč |












