



132193 | |
|---|---|
DigiKey Part Number | ACX1206-ND |
Manufacturer | |
Manufacturer Product Number | 132193 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132193 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 8 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 2 Insulators, 1 Nut, 1 Rear Body |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 208,99300 Kč | 2 089,93 Kč |
| 25 | 195,91120 Kč | 4 897,78 Kč |
| 50 | 186,55460 Kč | 9 327,73 Kč |
| 100 | 177,65150 Kč | 17 765,15 Kč |
| 300 | 164,40873 Kč | 49 322,62 Kč |
| 500 | 158,59412 Kč | 79 297,06 Kč |
| 1 000 | 151,03336 Kč | 151 033,36 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |





