Image for 135101-08-10.00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-08-10.00

DigiKey Part Number
135101-08-10.00-ND
Manufacturer
Manufacturer Product Number
135101-08-10.00
Description
COAX CBL SMA TO SMA 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.000" (254.00mm)
Manufacturer
Amphenol RF
Cable Type
RG-178
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
3 GHz
1st Connector
SMA Plug
Color
Black
1st Contact Gender
Male
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30997,27200 Kč29 918,16 Kč
Unit Price without VAT:997,27200 Kč
Unit Price with VAT:1 206,69912 Kč
Assembly Component