



132178 | |
|---|---|
DigiKey Part Number | ACX1204-ND |
Manufacturer | |
Manufacturer Product Number | 132178 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132178 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Voltage Rating 375 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 113,15800 Kč | 1 131,58 Kč |
| 25 | 106,06520 Kč | 2 651,63 Kč |
| 50 | 100,99620 Kč | 5 049,81 Kč |
| 100 | 96,17290 Kč | 9 617,29 Kč |
| 300 | 89,00143 Kč | 26 700,43 Kč |
| 500 | 85,85242 Kč | 42 926,21 Kč |
| 1 000 | 81,75802 Kč | 81 758,02 Kč |
| 2 500 | 76,64598 Kč | 191 614,95 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |




















