Cable Assembly Coaxial SMA to SMA RG-316 DS 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-03-M0.25

DigiKey Part Number
ACX2415-ND
Manufacturer
Manufacturer Product Number
135101-03-M0.25
Description
COAX CBL SMA TO SMA 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1465,95000 Kč465,95 Kč
10396,04300 Kč3 960,43 Kč
25371,23640 Kč9 280,91 Kč
50353,52240 Kč17 676,12 Kč
100336,65460 Kč33 665,46 Kč
250315,59912 Kč78 899,78 Kč
500300,55362 Kč150 276,81 Kč
Manufacturers Standard Package
Unit Price without VAT:465,95000 Kč
Unit Price with VAT:563,79950 Kč