
135101-04-06.00 | |
|---|---|
DigiKey Part Number | ACX1579-ND |
Manufacturer | |
Manufacturer Product Number | 135101-04-06.00 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,17000 Kč | 420,17 Kč |
| 10 | 357,02900 Kč | 3 570,29 Kč |
| 25 | 334,67440 Kč | 8 366,86 Kč |
| 50 | 318,69920 Kč | 15 934,96 Kč |
| 100 | 303,49460 Kč | 30 349,46 Kč |
| 250 | 284,51116 Kč | 71 127,79 Kč |
| 500 | 270,95022 Kč | 135 475,11 Kč |
| Unit Price without VAT: | 420,17000 Kč |
|---|---|
| Unit Price with VAT: | 508,40570 Kč |









