Cable Assembly Coaxial SMA to SMA TFlex-405 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA TFlex-405 3.000" (76.20mm)
095-902-451-XXX Drawing

095-902-451-003

DigiKey Part Number
ARF2423-ND
Manufacturer
Manufacturer Product Number
095-902-451-003
Description
COAX CABLE SMA TO SMA 3"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA TFlex-405 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 010,63000 Kč1 010,63 Kč
10859,07000 Kč8 590,70 Kč
25805,29840 Kč20 132,46 Kč
50766,88480 Kč38 344,24 Kč
100730,31880 Kč73 031,88 Kč
250684,66332 Kč171 165,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 010,63000 Kč
Unit Price with VAT:1 222,86230 Kč