
135101-03-12.00 | |
|---|---|
DigiKey Part Number | ACX1576-ND |
Manufacturer | |
Manufacturer Product Number | 135101-03-12.00 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,69000 Kč | 523,69 Kč |
| 10 | 445,01100 Kč | 4 450,11 Kč |
| 25 | 417,15480 Kč | 10 428,87 Kč |
| 50 | 397,24860 Kč | 19 862,43 Kč |
| 100 | 378,29790 Kč | 37 829,79 Kč |
| 250 | 354,63944 Kč | 88 659,86 Kč |
| 500 | 337,73562 Kč | 168 867,81 Kč |
| Unit Price without VAT: | 523,69000 Kč |
|---|---|
| Unit Price with VAT: | 633,66490 Kč |











