
135101-03-M0.75 | |
|---|---|
DigiKey Part Number | ACX2417-ND |
Manufacturer | |
Manufacturer Product Number | 135101-03-M0.75 |
Description | COAX CBL SMA TO SMA 29.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,65000 Kč | 863,65 Kč |
| 10 | 734,09000 Kč | 7 340,90 Kč |
| 25 | 688,13800 Kč | 17 203,45 Kč |
| 50 | 655,30980 Kč | 32 765,49 Kč |
| 100 | 624,06480 Kč | 62 406,48 Kč |
| 250 | 585,04460 Kč | 146 261,15 Kč |
| Unit Price without VAT: | 863,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,01650 Kč |



