
132176 | |
|---|---|
DigiKey Part Number | ACX1952-ND |
Manufacturer | |
Manufacturer Product Number | 132176 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 375 V |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510930 | Molex | 2 425 | WM5533-ND | 119,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 278,76900 Kč | 2 787,69 Kč |
| 25 | 261,31600 Kč | 6 532,90 Kč |
| 50 | 248,83880 Kč | 12 441,94 Kč |
| 100 | 236,96660 Kč | 23 696,66 Kč |
| 250 | 222,14204 Kč | 55 535,51 Kč |
| 500 | 211,55066 Kč | 105 775,33 Kč |
| 1 000 | 201,46783 Kč | 201 467,83 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |























