
135111-03-M0.75 | |
|---|---|
DigiKey Part Number | ACX2477-ND |
Manufacturer | |
Manufacturer Product Number | 135111-03-M0.75 |
Description | COAX CBL SMA TO SMA 29.5" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,78000 Kč | 1 114,78 Kč |
| 10 | 947,53500 Kč | 9 475,35 Kč |
| 25 | 888,24040 Kč | 22 206,01 Kč |
| 50 | 845,87920 Kč | 42 293,96 Kč |
| 100 | 805,55050 Kč | 80 555,05 Kč |
| 250 | 756,45296 Kč | 189 113,24 Kč |
| Unit Price without VAT: | 1 114,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,88380 Kč |















