
132170RP-RP | |
|---|---|
DigiKey Part Number | 115-132170RP-RP-ND |
Manufacturer | |
Manufacturer Product Number | 132170RP-RP |
Description | COAX ADAPT RP-SMA TO RP-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-SMA Jack, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,24000 Kč | 333,24 Kč |
| 10 | 283,24200 Kč | 2 832,42 Kč |
| 25 | 265,50720 Kč | 6 637,68 Kč |
| 50 | 252,83700 Kč | 12 641,85 Kč |
| 100 | 240,77150 Kč | 24 077,15 Kč |
| 300 | 222,82517 Kč | 66 847,55 Kč |
| 500 | 214,94602 Kč | 107 473,01 Kč |
| 1 000 | 204,70194 Kč | 204 701,94 Kč |
| Unit Price without VAT: | 333,24000 Kč |
|---|---|
| Unit Price with VAT: | 403,22040 Kč |

























