
AXA-RSJRSJB | |
|---|---|
DigiKey Part Number | 5073-AXA-RSJRSJB-ND |
Manufacturer | |
Manufacturer Product Number | AXA-RSJRSJB |
Description | COAX ADAPT RP-SMA TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 11 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Insertion Loss 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 273,60400 Kč | 2 736,04 Kč |
| 25 | 256,46960 Kč | 6 411,74 Kč |
| 50 | 244,22360 Kč | 12 211,18 Kč |
| 100 | 232,57170 Kč | 23 257,17 Kč |
| 250 | 218,02140 Kč | 54 505,35 Kč |
| 500 | 207,62654 Kč | 103 813,27 Kč |
| 1 000 | 197,72956 Kč | 197 729,56 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |





