Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
122348
122348

122348

DigiKey Part Number
ACX1114-ND
Manufacturer
Manufacturer Product Number
122348
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TNC Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1094,26000 Kč942,60 Kč
2588,35120 Kč2 208,78 Kč
5084,13060 Kč4 206,53 Kč
10080,11160 Kč8 011,16 Kč
25075,09556 Kč18 773,89 Kč
50071,51288 Kč35 756,44 Kč
1 00068,10197 Kč68 101,97 Kč
2 50063,84324 Kč159 608,10 Kč
Manufacturers Standard Package
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč