
242132 | |
|---|---|
DigiKey Part Number | ACX1365-ND |
Manufacturer | |
Manufacturer Product Number | 242132 |
Description | COAX ADAPT N TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,66000 Kč | 695,66 Kč |
| 10 | 591,22000 Kč | 5 912,20 Kč |
| 30 | 547,13100 Kč | 16 413,93 Kč |
| 50 | 527,77220 Kč | 26 388,61 Kč |
| 100 | 502,60180 Kč | 50 260,18 Kč |
| 250 | 471,17328 Kč | 117 793,32 Kč |
| Unit Price without VAT: | 695,66000 Kč |
|---|---|
| Unit Price with VAT: | 841,74860 Kč |











