
KARN-50-18+ | |
|---|---|
DigiKey Part Number | 3157-KARN-50-18+-ND |
Manufacturer | |
Manufacturer Product Number | KARN-50-18+ |
Description | TERM / N / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Plug, Male Pin |
Manufacturer Mini-Circuits | Frequency - Max 18 GHz |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Mounting Type Free Hanging, Cap |
Connector Style N Type | Body Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,23000 Kč | 476,23 Kč |
| 10 | 407,69700 Kč | 4 076,97 Kč |
| 50 | 399,22240 Kč | 19 961,12 Kč |
| Unit Price without VAT: | 476,23000 Kč |
|---|---|
| Unit Price with VAT: | 576,23830 Kč |











