
031-6961 | |
|---|---|
DigiKey Part Number | 115-031-6961-ND |
Manufacturer | |
Manufacturer Product Number | 031-6961 |
Description | TNC STRAIGHT CRIMP JACK 1.13 MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,40000 Kč | 311,40 Kč |
| 10 | 264,61700 Kč | 2 646,17 Kč |
| 25 | 248,04520 Kč | 6 201,13 Kč |
| 50 | 236,20240 Kč | 11 810,12 Kč |
| 100 | 224,93270 Kč | 22 493,27 Kč |
| 250 | 210,86024 Kč | 52 715,06 Kč |
| 500 | 200,80724 Kč | 100 403,62 Kč |
| 1 000 | 191,23446 Kč | 191 234,46 Kč |
| Unit Price without VAT: | 311,40000 Kč |
|---|---|
| Unit Price with VAT: | 376,79400 Kč |



