
115101-06-60.00 | |
|---|---|
DigiKey Part Number | ARF2915-ND |
Manufacturer | |
Manufacturer Product Number | 115101-06-60.00 |
Description | COAX CABLE BNC TO BNC 5' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 8218 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | Belden 8218 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,81000 Kč | 649,81 Kč |
| 10 | 552,26800 Kč | 5 522,68 Kč |
| 25 | 517,68680 Kč | 12 942,17 Kč |
| 50 | 492,99100 Kč | 24 649,55 Kč |
| 100 | 469,47820 Kč | 46 947,82 Kč |
| 250 | 440,11928 Kč | 110 029,82 Kč |
| Unit Price without VAT: | 649,81000 Kč |
|---|---|
| Unit Price with VAT: | 786,27010 Kč |






